



2004850430 | |
|---|---|
DigiKey Part Number | 900-2004850430TR-ND - Tape & Reel (TR) 900-2004850430CT-ND - Cut Tape (CT) 900-2004850430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850430 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850430 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.176" (4.46mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 45,65000 Kč | 456,50 Kč |
| 25 | 42,78560 Kč | 1 069,64 Kč |
| 50 | 40,74040 Kč | 2 037,02 Kč |
| 100 | 38,79380 Kč | 3 879,38 Kč |
| 250 | 36,36348 Kč | 9 090,87 Kč |
| 500 | 34,62738 Kč | 17 313,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 35,74419 Kč | 53 616,29 Kč |
| 3 000 | 34,03958 Kč | 102 118,74 Kč |
| 4 500 | 33,08076 Kč | 148 863,42 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |












