30 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160335

DigiKey Part Number
900-0150160335-ND
Manufacturer
Manufacturer Product Number
0150160335
Description
CABLE FFC/FPC 30POS 0.5MM 12"
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 602
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,59000 Kč82,59 Kč
1070,16900 Kč701,69 Kč
2565,77320 Kč1 644,33 Kč
5062,63240 Kč3 131,62 Kč
10059,63890 Kč5 963,89 Kč
25055,90540 Kč13 976,35 Kč
50053,23774 Kč26 618,87 Kč
Unit Price without VAT:82,59000 Kč
Unit Price with VAT:99,93390 Kč