30 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160318

DigiKey Part Number
900-0150160318-ND
Manufacturer
Manufacturer Product Number
0150160318
Description
CABLE FFC/FPC 30POS 0.5MM 2"
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 627
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,48000 Kč53,48 Kč
1045,37500 Kč453,75 Kč
2542,52080 Kč1 063,02 Kč
5040,48760 Kč2 024,38 Kč
10038,55230 Kč3 855,23 Kč
25036,13788 Kč9 034,47 Kč
50034,41324 Kč17 206,62 Kč
Unit Price without VAT:53,48000 Kč
Unit Price with VAT:64,71080 Kč