30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160326

DigiKey Part Number
900-0150160326-ND
Manufacturer
Manufacturer Product Number
0150160326
Description
CABLE FFC/FPC 30POS 0.5MM 6"
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 348
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,41000 Kč68,41 Kč
1058,05500 Kč580,55 Kč
2554,41920 Kč1 360,48 Kč
5051,81880 Kč2 590,94 Kč
10049,34510 Kč4 934,51 Kč
25046,25524 Kč11 563,81 Kč
Unit Price without VAT:68,41000 Kč
Unit Price with VAT:82,77610 Kč