
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,89380 Kč | 544,69 Kč |
| 100 | 10,02020 Kč | 1 002,02 Kč |
| 150 | 9,54007 Kč | 1 431,01 Kč |
| 250 | 8,96952 Kč | 2 242,38 Kč |
| 350 | 8,61277 Kč | 3 014,47 Kč |
| 500 | 8,24928 Kč | 4 124,64 Kč |
| 1 250 | 7,51963 Kč | 9 399,54 Kč |
| Unit Price without VAT: | 10,89380 Kč |
|---|---|
| Unit Price with VAT: | 13,18150 Kč |






