
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,01800 Kč | 300,90 Kč |
| 100 | 5,53510 Kč | 553,51 Kč |
| 150 | 5,27047 Kč | 790,57 Kč |
| 250 | 4,95468 Kč | 1 238,67 Kč |
| 350 | 4,75754 Kč | 1 665,14 Kč |
| 500 | 4,55698 Kč | 2 278,49 Kč |
| 1 250 | 4,07949 Kč | 5 099,36 Kč |
| 2 500 | 3,91798 Kč | 9 794,95 Kč |
| Unit Price without VAT: | 6,01800 Kč |
|---|---|
| Unit Price with VAT: | 7,28178 Kč |






