
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,43520 Kč | 171,76 Kč |
| 100 | 3,16020 Kč | 316,02 Kč |
| 150 | 3,00833 Kč | 451,25 Kč |
| 250 | 2,82884 Kč | 707,21 Kč |
| 350 | 2,71594 Kč | 950,58 Kč |
| 500 | 2,60166 Kč | 1 300,83 Kč |
| 1 250 | 2,32910 Kč | 2 911,38 Kč |
| 2 500 | 2,14213 Kč | 5 355,32 Kč |
| 5 000 | 2,11685 Kč | 10 584,25 Kč |
| Unit Price without VAT: | 3,43520 Kč |
|---|---|
| Unit Price with VAT: | 4,15659 Kč |






