
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,07460 Kč | 103,73 Kč |
| 100 | 1,90870 Kč | 190,87 Kč |
| 150 | 1,81700 Kč | 272,55 Kč |
| 250 | 1,70840 Kč | 427,10 Kč |
| 350 | 1,64026 Kč | 574,09 Kč |
| 500 | 1,57108 Kč | 785,54 Kč |
| 1 250 | 1,40670 Kč | 1 758,38 Kč |
| 2 500 | 1,29373 Kč | 3 234,33 Kč |
| 5 000 | 1,21658 Kč | 6 082,90 Kč |
| Unit Price without VAT: | 2,07460 Kč |
|---|---|
| Unit Price with VAT: | 2,51027 Kč |






