
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,53660 Kč | 126,83 Kč |
| 100 | 2,33290 Kč | 233,29 Kč |
| 150 | 2,22160 Kč | 333,24 Kč |
| 250 | 2,08804 Kč | 522,01 Kč |
| 350 | 2,00500 Kč | 701,75 Kč |
| 500 | 1,92048 Kč | 960,24 Kč |
| 1 250 | 1,71932 Kč | 2 149,15 Kč |
| 2 500 | 1,58123 Kč | 3 953,07 Kč |
| 5 000 | 1,51656 Kč | 7 582,80 Kč |
| Unit Price without VAT: | 2,53660 Kč |
|---|---|
| Unit Price with VAT: | 3,06929 Kč |






