1731140957 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 362
Unit Price: 529,78000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 35
Unit Price: 384,26000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 59
Unit Price: 340,80000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 68
Unit Price: 418,28000 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 544
Unit Price: 288,51000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 163,98000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 1
Unit Price: 5 969,73000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 10
Unit Price: 5 970,15000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 102
Unit Price: 3 258,26000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 74
Unit Price: 4 627,96000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 60
Unit Price: 6 768,50000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 58
Unit Price: 6 588,75000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 50
Unit Price: 69,92000 Kč
Datasheet
9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140957

DigiKey Part Number
900-1731140957-ND
Manufacturer
Manufacturer Product Number
1731140957
Description
FCT CONNECTOR HOOD KIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Mating Screws
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1328,62000 Kč328,62 Kč
10279,29400 Kč2 792,94 Kč
25261,80320 Kč6 545,08 Kč
50249,30920 Kč12 465,46 Kč
100237,41390 Kč23 741,39 Kč
250222,55948 Kč55 639,87 Kč
500211,94878 Kč105 974,39 Kč
1 000201,84663 Kč201 846,63 Kč
Manufacturers Standard Package
Unit Price without VAT:328,62000 Kč
Unit Price with VAT:397,63020 Kč