9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140958

DigiKey Part Number
900-1731140958-ND
Manufacturer
Manufacturer Product Number
1731140958
Description
FCT CONNECTOR HOOD KIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Mating Screws
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1384,26000 Kč384,26 Kč
10326,64500 Kč3 266,45 Kč
25306,18440 Kč7 654,61 Kč
50291,56980 Kč14 578,49 Kč
100277,66080 Kč27 766,08 Kč
250260,28952 Kč65 072,38 Kč
500247,88140 Kč123 940,70 Kč
Manufacturers Standard Package
Unit Price without VAT:384,26000 Kč
Unit Price with VAT:464,95460 Kč