9 Position Two Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDTZK9-BK-K

DigiKey Part Number
4672-MHDTZK9-BK-K-ND
Manufacturer
Manufacturer Product Number
MHDTZK9-BK-K
Description
9 WAY D-SUB HOOD DIE CAST TOP EN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Black Oxide
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
1059,42400 Kč594,24 Kč
2555,69520 Kč1 392,38 Kč
5053,03260 Kč2 651,63 Kč
10050,50020 Kč5 050,02 Kč
30046,73243 Kč14 019,73 Kč
50045,07850 Kč22 539,25 Kč
1 00042,92768 Kč42 927,68 Kč
2 50040,24242 Kč100 606,05 Kč
Manufacturers Standard Package
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč