
1731140142 | |
|---|---|
DigiKey Part Number | 900-1731140142-ND |
Manufacturer | |
Manufacturer Product Number | 1731140142 |
Description | FCT HOOD S1 0 DEG MTL W/SCRWLCK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731140142 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,78000 Kč | 529,78 Kč |
| 10 | 450,28100 Kč | 4 502,81 Kč |
| 25 | 422,08480 Kč | 10 552,12 Kč |
| 50 | 401,94380 Kč | 20 097,19 Kč |
| 100 | 382,77040 Kč | 38 277,04 Kč |
| 300 | 354,25167 Kč | 106 275,50 Kč |
| 500 | 341,72776 Kč | 170 863,88 Kč |
| Unit Price without VAT: | 529,78000 Kč |
|---|---|
| Unit Price with VAT: | 641,03380 Kč |

