
1731120730 | |
|---|---|
DigiKey Part Number | 900-1731120730-ND |
Manufacturer | |
Manufacturer Product Number | 1731120730 |
Description | RCPT FCT CRP 20-24AWG 8U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 11,97700 Kč | 119,77 Kč |
| 25 | 11,23240 Kč | 280,81 Kč |
| 50 | 10,69760 Kč | 534,88 Kč |
| 100 | 10,18610 Kč | 1 018,61 Kč |
| 250 | 9,54660 Kč | 2 386,65 Kč |
| 500 | 9,09024 Kč | 4 545,12 Kč |
| 1 000 | 8,65618 Kč | 8 656,18 Kč |
| 3 000 | 8,01037 Kč | 24 031,11 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |











