
1731120715 | |
|---|---|
DigiKey Part Number | 900-1731120715-ND |
Manufacturer | |
Manufacturer Product Number | 1731120715 |
Description | PLUG FCT CRP 20-24AWG 8U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120715 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 4,88400 Kč | 48,84 Kč |
| 25 | 4,57200 Kč | 114,30 Kč |
| 50 | 4,35740 Kč | 217,87 Kč |
| 100 | 4,14900 Kč | 414,90 Kč |
| 250 | 3,88836 Kč | 972,09 Kč |
| 500 | 3,70228 Kč | 1 851,14 Kč |
| 1 000 | 3,52524 Kč | 3 525,24 Kč |
| 3 000 | 3,26198 Kč | 9 785,94 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |










