
1731120725 | |
|---|---|
DigiKey Part Number | 900-1731120725-ND |
Manufacturer | |
Manufacturer Product Number | 1731120725 |
Description | 'FCT SIGN RCPT CRP 20-24AWG 8U'' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120725 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 25 | 27,59120 Kč | 689,78 Kč |
| 50 | 26,27680 Kč | 1 313,84 Kč |
| 100 | 25,01910 Kč | 2 501,91 Kč |
| 250 | 23,45140 Kč | 5 862,85 Kč |
| 500 | 22,33138 Kč | 11 165,69 Kč |
| 1 000 | 21,26551 Kč | 21 265,51 Kč |
| 2 500 | 19,93474 Kč | 49 836,85 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

