
2006-1294 | |
|---|---|
DigiKey Part Number | 2946-2006-1294-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1294 |
Description | SEPARATOR PLATE; 2 MM THICK; OVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1294 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 30,27000 Kč | 302,70 Kč |
| 25 | 28,37560 Kč | 709,39 Kč |
| 50 | 27,01560 Kč | 1 350,78 Kč |
| 100 | 25,72520 Kč | 2 572,52 Kč |
| 250 | 24,11320 Kč | 6 028,30 Kč |
| 500 | 22,96176 Kč | 11 480,88 Kč |
| 1 000 | 21,86569 Kč | 21 865,69 Kč |
| 2 500 | 20,49723 Kč | 51 243,07 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |









