



1731120163 | |
|---|---|
DigiKey Part Number | WM12716-ND |
Manufacturer | |
Manufacturer Product Number | 1731120163 |
Description | CONN D-SUB SOCKET PCB GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120163 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Active | Termination Finish Tin |
Type Power | Termination Finish Thickness 200.0µin (5.08µm) |
Contact Type Female Socket, Right Angle | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 75,25700 Kč | 752,57 Kč |
| 25 | 70,53640 Kč | 1 763,41 Kč |
| 50 | 67,16840 Kč | 3 358,42 Kč |
| 100 | 63,95780 Kč | 6 395,78 Kč |
| 300 | 59,18777 Kč | 17 756,33 Kč |
| 500 | 57,09314 Kč | 28 546,57 Kč |
| 1 000 | 54,36949 Kč | 54 369,49 Kč |
| 2 500 | 50,96912 Kč | 127 422,80 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |











