
1731110203 | |
|---|---|
DigiKey Part Number | 900-1731110203-ND |
Manufacturer | |
Manufacturer Product Number | 1731110203 |
Description | FCT HOOD S4 0 DEG SHLD PLSTC W/S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,71000 Kč | 214,71 Kč |
| 10 | 182,41900 Kč | 1 824,19 Kč |
| 25 | 171,00160 Kč | 4 275,04 Kč |
| 50 | 162,83440 Kč | 8 141,72 Kč |
| 100 | 155,06270 Kč | 15 506,27 Kč |
| 250 | 145,35784 Kč | 36 339,46 Kč |
| 500 | 138,42606 Kč | 69 213,03 Kč |
| 1 000 | 131,82668 Kč | 131 826,68 Kč |
| Unit Price without VAT: | 214,71000 Kč |
|---|---|
| Unit Price with VAT: | 259,79910 Kč |











