4 sil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBS4K

DigiKey Part Number
4878-GBS4K-ND
Manufacturer
Manufacturer Product Number
GBS4K
Description
BRIDGE RECT 1P 800V 2.3A 4-SIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole 4-SIL
Datasheet
 Datasheet
EDA/CAD Models
GBS4K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
2.3 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-ESIP
Supplier Device Package
4-SIL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,94000 Kč38,94 Kč
1024,83900 Kč248,39 Kč
10016,71580 Kč1 671,58 Kč
50013,23034 Kč6 615,17 Kč
1 00012,10943 Kč12 109,43 Kč
2 00011,16650 Kč22 333,00 Kč
5 00010,14656 Kč50 732,80 Kč
10 0009,96191 Kč99 619,10 Kč
Manufacturers Standard Package
Unit Price without VAT:38,94000 Kč
Unit Price with VAT:47,11740 Kč