1731110136 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 200,82000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 434,97700 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 384,55820 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 1 752,85500 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 135
Unit Price: 560,56000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 604
Unit Price: 78,73000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 2 110
Unit Price: 113,25000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 63
Unit Price: 121,04000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 74,28398 Kč
Datasheet
50 Position Two Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110136

DigiKey Part Number
1731110136-ND
Manufacturer
Manufacturer Product Number
1731110136
Description
CONN BACKSHELL 50POS 180DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110136 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50295,36100 Kč14 768,05 Kč
Manufacturers Standard Package
Unit Price without VAT:295,36100 Kč
Unit Price with VAT:357,38681 Kč