1731110068 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 875
Unit Price: 11,58000 $
Datasheet

Parametric Equivalent


Molex
In Stock: 911
Unit Price: 10,50000 $
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,02780 $
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,15561 $
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,73472 $
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,36764 $
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 15,39000 $
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 18,44450 $
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 14,10000 $
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 800
Unit Price: 9,39000 $
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 50
Unit Price: 11,64000 $
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 14,72200 $
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 104
Unit Price: 9,16000 $
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 108
Unit Price: 15,35000 $
Datasheet
1731110068
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110068

DigiKey Part Number
1731110068-ND
Manufacturer
Manufacturer Product Number
1731110068
Description
CONN BACKSHELL 25POS 45DEG SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110068 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10011,49410 $1 149,41 $
Manufacturers Standard Package
Unit Price without VAT:11,49410 $
Unit Price with VAT:13,90786 $