Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X17579X | |
|---|---|
DigiKey Part Number | 165X17579X-ND |
Manufacturer | |
Manufacturer Product Number | 165X17579X |
Description | CONN BACKSHELL 25POS 45DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02709X | Amphenol CONEC | 309 | 626-1814-ND | 244,22000 Kč | Parametric Equivalent |
| 165X02709XE | Amphenol CONEC | 123 | 626-1182-ND | 268,62000 Kč | Parametric Equivalent |
| 09670250334 | HARTING | 4 | 1195-5103-ND | 353,71000 Kč | Parametric Equivalent |
| 09670250338 | HARTING | 0 | 09670250338-ND | 447,39640 Kč | Parametric Equivalent |
| 1419728 | Phoenix Contact | 0 | 277-1419728-ND | 317,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 333,05820 Kč | 16 652,91 Kč |
| Unit Price without VAT: | 333,05820 Kč |
|---|---|
| Unit Price with VAT: | 403,00042 Kč |














