1731090522 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 50
Unit Price: 221,66000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 94
Unit Price: 169,24000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 120
Unit Price: 202,29000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1
Unit Price: 138,72000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 55
Unit Price: 193,24000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 89
Unit Price: 181,03000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 98
Unit Price: 133,04000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 100
Unit Price: 245,65000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 37
Unit Price: 155,98000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 92
Unit Price: 135,77000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 150
Unit Price: 127,35000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 100
Unit Price: 172,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 71
Unit Price: 161,66000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 50
Unit Price: 233,44000 Kč
Datasheet
Image for 1731090522 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731090522

DigiKey Part Number
900-1731090522-ND
Manufacturer
Manufacturer Product Number
1731090522
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Green
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50210,88320 Kč10 544,16 Kč
Unit Price without VAT:210,88320 Kč
Unit Price with VAT:255,16867 Kč