
1731091148 | |
|---|---|
DigiKey Part Number | 900-1731091148-ND |
Manufacturer | |
Manufacturer Product Number | 1731091148 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,44000 Kč | 233,44 Kč |
| 10 | 198,39600 Kč | 1 983,96 Kč |
| 25 | 185,95560 Kč | 4 648,89 Kč |
| 50 | 177,08100 Kč | 8 854,05 Kč |
| 100 | 168,62730 Kč | 16 862,73 Kč |
| 250 | 158,07708 Kč | 39 519,27 Kč |
| 500 | 150,53824 Kč | 75 269,12 Kč |
| 1 000 | 143,36145 Kč | 143 361,45 Kč |
| Unit Price without VAT: | 233,44000 Kč |
|---|---|
| Unit Price with VAT: | 282,46240 Kč |

