
1731090582 | |
|---|---|
DigiKey Part Number | 900-1731090582-ND |
Manufacturer | |
Manufacturer Product Number | 1731090582 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090582 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,24000 Kč | 193,24 Kč |
| 10 | 164,23200 Kč | 1 642,32 Kč |
| 25 | 153,94280 Kč | 3 848,57 Kč |
| 50 | 146,59220 Kč | 7 329,61 Kč |
| 100 | 139,59520 Kč | 13 959,52 Kč |
| 250 | 130,85944 Kč | 32 714,86 Kč |
| 500 | 124,61810 Kč | 62 309,05 Kč |
| 1 000 | 118,67674 Kč | 118 676,74 Kč |
| Unit Price without VAT: | 193,24000 Kč |
|---|---|
| Unit Price with VAT: | 233,82040 Kč |

