
1731090452 | |
|---|---|
DigiKey Part Number | 900-1731090452-ND |
Manufacturer | |
Manufacturer Product Number | 1731090452 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090452 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,72000 Kč | 138,72 Kč |
| 10 | 117,85900 Kč | 1 178,59 Kč |
| 25 | 110,47040 Kč | 2 761,76 Kč |
| 50 | 105,19520 Kč | 5 259,76 Kč |
| 100 | 100,17270 Kč | 10 017,27 Kč |
| 250 | 93,90152 Kč | 23 475,38 Kč |
| 500 | 89,42208 Kč | 44 711,04 Kč |
| 1 000 | 85,15735 Kč | 85 157,35 Kč |
| 2 500 | 79,83322 Kč | 199 583,05 Kč |
| Unit Price without VAT: | 138,72000 Kč |
|---|---|
| Unit Price with VAT: | 167,85120 Kč |

