


1729532001 | |
|---|---|
DigiKey Part Number | WM24843-ND |
Manufacturer | |
Manufacturer Product Number | 1729532001 |
Description | MICRO-FIT TERMINAL POSITION ASSU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For |
Datasheet | Datasheet |
EDA/CAD Models | 1729532001 Models |
Category | Part Status Active |
Manufacturer Molex | Accessory Type Terminal Position Assurance (TPA) |
Series | Number of Positions 20 |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 4,95970 Kč | 495,97 Kč |
| 500 | 4,42680 Kč | 2 213,40 Kč |
| 2 400 | 3,96232 Kč | 9 509,57 Kč |
| 7 200 | 3,66672 Kč | 26 400,38 Kč |
| 12 000 | 3,53694 Kč | 42 443,28 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |










