Connector Terminal Position Assurance (TPA) For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For
Conectores de alimentación Micro-Fit

1729531801

DigiKey Part Number
WM24842-ND
Manufacturer
Manufacturer Product Number
1729531801
Description
MICRO-FIT TERMINAL POSITION ASSU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For
Datasheet
 Datasheet
EDA/CAD Models
1729531801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Accessory Type
Terminal Position Assurance (TPA)
Series
Number of Positions
18
Packaging
Bag
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,43800 Kč54,38 Kč
1004,61330 Kč461,33 Kč
5004,11602 Kč2 058,01 Kč
2 6003,66358 Kč9 525,31 Kč
5 2003,48870 Kč18 141,24 Kč
10 4003,32217 Kč34 550,57 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč