D-Sub Contact Female Socket, Right Angle Gold Solder, PCB Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727040190

DigiKey Part Number
1727040190-ND
Manufacturer
Manufacturer Product Number
1727040190
Description
CONN D-SUB SOCKET PCB GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket, Right Angle Gold Solder, PCB Machined
Datasheet
 Datasheet
EDA/CAD Models
1727040190 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Solder, PCB
Manufacturer
Molex
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
31.5µin (0.80µm)
Part Status
Active
Termination Finish
Tin
Type
Power
Termination Finish Thickness
200.0µin (5.08µm)
Contact Type
Female Socket, Right Angle
Base Product Number
Contact Form
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,93000 Kč107,93 Kč
1091,74000 Kč917,40 Kč
2585,99120 Kč2 149,78 Kč
5081,88380 Kč4 094,19 Kč
10077,97400 Kč7 797,40 Kč
30072,15893 Kč21 647,68 Kč
50069,60502 Kč34 802,51 Kč
1 00066,28502 Kč66 285,02 Kč
2 50062,13972 Kč155 349,30 Kč
Manufacturers Standard Package
Unit Price without VAT:107,93000 Kč
Unit Price with VAT:130,59530 Kč