



776273-5 | |
|---|---|
DigiKey Part Number | A139347-ND |
Manufacturer | |
Manufacturer Product Number | 776273-5 |
Description | CONN PLUG HSG 14POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776273-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| 10 | 135,52100 Kč | 1 355,21 Kč |
| 25 | 127,02960 Kč | 3 175,74 Kč |
| 56 | 119,99982 Kč | 6 719,99 Kč |
| 112 | 114,27223 Kč | 12 798,49 Kč |
| 280 | 107,11979 Kč | 29 993,54 Kč |
| 504 | 102,77063 Kč | 51 796,40 Kč |
| 1 008 | 97,87067 Kč | 98 653,64 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |










