6 Position Rectangular Housing Connector Receptacle Black 0.256" (6.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Black 0.256" (6.50mm)
Molex - Glow Wire Connector Testing

1512072606

DigiKey Part Number
900-1512072606-ND
Manufacturer
Manufacturer Product Number
1512072606
Description
CONN RCPT HSG 6POS 6.50MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.256" (6.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1512072606 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.256" (6.50mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA6), Nylon 6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.256" (6.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 576
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,66400 Kč76,64 Kč
257,18120 Kč179,53 Kč
506,84120 Kč342,06 Kč
1006,51150 Kč651,15 Kč
3006,02503 Kč1 807,51 Kč
6005,73700 Kč3 442,20 Kč
1 2005,46298 Kč6 555,58 Kč
2 7005,15905 Kč13 929,43 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč