Tab Contact Tin 16-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2050338000

DigiKey Part Number
900-2050338000-2-ND - Tape & Reel (TR)
900-2050338000-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2050338000
Description
CP65 WTW MALE TERMINAL AWG1620
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 16-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2050338000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 611
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,31000 Kč23,10 Kč
252,17520 Kč54,38 Kč
502,06620 Kč103,31 Kč
1001,96750 Kč196,75 Kč
2501,84448 Kč461,12 Kč
5001,75670 Kč878,35 Kč
1 0001,67249 Kč1 672,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2001,67151 Kč5 348,83 Kč
6 4001,59165 Kč10 186,56 Kč
9 6001,54672 Kč14 848,51 Kč
16 0001,49195 Kč23 871,20 Kč
22 4001,45694 Kč32 635,46 Kč
32 0001,42074 Kč45 463,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč