
0505978010 | |
|---|---|
DigiKey Part Number | 900-0505978010-2-ND - Tape & Reel (TR) 900-0505978010-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0505978010 |
Description | CP65 WTW FEMALE TERMINAL AWG16-2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,36840 Kč | 59,21 Kč |
| 50 | 2,25520 Kč | 112,76 Kč |
| 100 | 2,14810 Kč | 214,81 Kč |
| 250 | 2,01244 Kč | 503,11 Kč |
| 500 | 1,91670 Kč | 958,35 Kč |
| 1 000 | 1,82473 Kč | 1 824,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72233 Kč | 5 166,99 Kč |
| 6 000 | 1,64001 Kč | 9 840,06 Kč |
| 9 000 | 1,59372 Kč | 14 343,48 Kč |
| 15 000 | 1,53731 Kč | 23 059,65 Kč |
| 21 000 | 1,50123 Kč | 31 525,83 Kč |
| 30 000 | 1,46392 Kč | 43 917,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |






