


1512072611 | |
|---|---|
DigiKey Part Number | 900-1512072611-ND |
Manufacturer | |
Manufacturer Product Number | 1512072611 |
Description | CONN RCPT HSG 6POS 6.50MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1512072611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 25 | 5,40920 Kč | 135,23 Kč |
| 50 | 5,15300 Kč | 257,65 Kč |
| 100 | 4,90720 Kč | 490,72 Kč |
| 300 | 4,53977 Kč | 1 361,93 Kč |
| 600 | 4,32278 Kč | 2 593,67 Kč |
| 1 200 | 4,11613 Kč | 4 939,36 Kč |
| 2 700 | 3,88712 Kč | 10 495,22 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |







