RF ANTENNA GNSS, GPS Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GNSS, GPS Ceramic Patch Solder Surface Mount
RFID Asset Tracking Solutions
Molex Antenna Solutions

1461680001

DigiKey Part Number
WM16030-ND
Manufacturer
Manufacturer Product Number
1461680001
Description
RF ANT 1.575GHZ CER PATCH SLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1461680001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.572GHz ~ 1.578GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
-
Return Loss
-
Gain
5.5dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
GNSS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 548
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1037,98500 Kč379,85 Kč
5032,71900 Kč1 635,95 Kč
10031,08750 Kč3 108,75 Kč
25029,36192 Kč7 340,48 Kč
50028,32210 Kč14 161,05 Kč
1 00027,46622 Kč27 466,22 Kč
2 50026,56289 Kč66 407,23 Kč
5 00026,01841 Kč130 092,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč