RF ANTENNA GPS Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1001039

DigiKey Part Number
478-1001039-ND
Manufacturer
Manufacturer Product Number
1001039
Description
ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.572GHz ~ 1.578GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
-
Return Loss
-20dB
Gain
5.3dBic
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.177" (4.50mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1108,77000 Kč108,77 Kč
1082,92100 Kč829,21 Kč
2576,43280 Kč1 910,82 Kč
20066,66340 Kč13 332,68 Kč
40064,48328 Kč25 793,31 Kč
60063,39122 Kč38 034,73 Kč
1 00062,18138 Kč62 181,38 Kč
2 60060,33614 Kč156 873,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,77000 Kč
Unit Price with VAT:131,61170 Kč