Image for XMC0812F1-03GR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0812F1-03GR1

DigiKey Part Number
1173-XMC0812F1-03GR1TR-ND - Tape & Reel (TR)
1173-XMC0812F1-03GR1CT-ND - Cut Tape (CT)
1173-XMC0812F1-03GR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMC0812F1-03GR1
Description
RF DIR COUPLER 8GHZ-12GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 8GHz ~ 12GHz 10W 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
8GHz ~ 12GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.5dB
Power - Max
10W
Isolation
-
Return Loss
-
Package / Case
4-SMD, No Lead Exposed Pad
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 146,28000 Kč1 146,28 Kč
101 004,92200 Kč10 049,22 Kč
25955,96320 Kč23 899,08 Kč
100932,32380 Kč93 232,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250761,70244 Kč190 425,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 146,28000 Kč
Unit Price with VAT:1 386,99880 Kč