Image for X3C70F1-03S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X3C70F1-03S

DigiKey Part Number
1173-X3C70F1-03STR-ND - Tape & Reel (TR)
1173-X3C70F1-03SCT-ND - Cut Tape (CT)
1173-X3C70F1-03SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X3C70F1-03S
Description
HYBRID COUPLER 3DB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler LTE 5.5GHz ~ 8.5GHz 15W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
LTE
Manufacturer
TTM Technologies, Inc.
Insertion Loss
0.25dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
15W
Part Status
Active
Isolation
23dB
Coupler Type
Standard
Package / Case
4-SMD, No Lead
Frequency
5.5GHz ~ 8.5GHz
Supplier Device Package
SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,28000 Kč115,28 Kč
1099,82400 Kč998,24 Kč
2594,42400 Kč2 360,60 Kč
10087,01150 Kč8 701,15 Kč
25082,56916 Kč20 642,29 Kč
50079,43292 Kč39 716,46 Kč
1 00076,47808 Kč76 478,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00071,07424 Kč284 296,96 Kč
Manufacturers Standard Package
Unit Price without VAT:115,28000 Kč
Unit Price with VAT:139,48880 Kč