
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Voltage Rating 600VAC/DC |
Number of Positions 4 | Cable Opening 0.200" ~ 0.450" (5.08mm ~ 11.43mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 80°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,12000 Kč | 844,12 Kč |
| 10 | 717,37600 Kč | 7 173,76 Kč |
| 25 | 672,47360 Kč | 16 811,84 Kč |
| 50 | 640,39280 Kč | 32 019,64 Kč |
| 100 | 609,85540 Kč | 60 985,54 Kč |
| 250 | 571,72432 Kč | 142 931,08 Kč |
| Unit Price without VAT: | 844,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 021,38520 Kč |










