
1-2106751-2 | |
|---|---|
DigiKey Part Number | A100398TR-ND - Tape & Reel (TR) A100398CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2106751-2 |
Description | CONN WIRE IDC 2POS 20AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2106751-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 25 | 19,38520 Kč | 484,63 Kč |
| 50 | 18,45720 Kč | 922,86 Kč |
| 100 | 17,57530 Kč | 1 757,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 16,08686 Kč | 5 630,40 Kč |
| 700 | 15,31834 Kč | 10 722,84 Kč |
| 1 050 | 14,88618 Kč | 15 630,49 Kč |
| 1 750 | 14,35927 Kč | 25 128,72 Kč |
| 2 450 | 14,02255 Kč | 34 355,25 Kč |
| 3 500 | 13,67414 Kč | 47 859,49 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |










