Female Insert 16+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 16+Ground Position Screw
10540100

10541100

DigiKey Part Number
2181-10541100-ND
Manufacturer
Manufacturer Product Number
10541100
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Female Insert 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
16+Ground
Size
-
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 120°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1430,46000 Kč430,46 Kč
10365,78500 Kč3 657,85 Kč
25342,87200 Kč8 571,80 Kč
50326,51060 Kč16 325,53 Kč
100310,93210 Kč31 093,21 Kč
250291,48500 Kč72 871,25 Kč
500277,58936 Kč138 794,68 Kč
Unit Price without VAT:430,46000 Kč
Unit Price with VAT:520,85660 Kč