
Category | Shell Material Stainless Steel |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 37 | Features Coupling Nut, Firewall Usage |
Shell Size - Insert 15-35 | Shielding |
Shell Size, MIL D | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 465,16500 Kč | 4 930,33 Kč |
| 10 | 2 341,92800 Kč | 23 419,28 Kč |
| 50 | 2 224,83040 Kč | 111 241,52 Kč |
| 100 | 2 113,40460 Kč | 211 340,46 Kč |
| 500 | 2 007,89428 Kč | 1 003 947,14 Kč |
| 1 000 | 1 907,56100 Kč | 1 907 561,00 Kč |
| 10 000 | 1 812,15848 Kč | 18 121 584,80 Kč |
| Unit Price without VAT: | 2 465,16500 Kč |
|---|---|
| Unit Price with VAT: | 2 982,84965 Kč |


