
58637-1 | |
|---|---|
DigiKey Part Number | A141961-ND |
Manufacturer | |
Manufacturer Product Number | 58637-1 |
Description | TOOL HAND CRIMPER 14-20AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 14-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 075,07000 Kč | 7 075,07 Kč |
| 5 | 6 558,22200 Kč | 32 791,11 Kč |
| 10 | 6 347,61100 Kč | 63 476,11 Kč |
| 25 | 6 079,84480 Kč | 151 996,12 Kč |
| Unit Price without VAT: | 7 075,07000 Kč |
|---|---|
| Unit Price with VAT: | 8 560,83470 Kč |











