Circular Cable Assembly Unshielded 15.00' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300060741

DigiKey Part Number
1300060741-ND
Manufacturer
Manufacturer Product Number
1300060741
Description
CIRC CBL 4POS PLUG TO WIRE 15'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 15.00' (4.57m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
15.00' (4.57m)
Series
Assembly Configuration
Standard
Packaging
Bag
Cable Type
Round
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Plug
Color
Yellow
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
4
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 786,93000 Kč1 786,93 Kč
101 519,01600 Kč15 190,16 Kč
251 423,97520 Kč35 599,38 Kč
501 356,08440 Kč67 804,22 Kč
1001 291,44210 Kč129 144,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 786,93000 Kč
Unit Price with VAT:2 162,18530 Kč
Alternate Length
CIRC CBL 4POS PLUG TO WIRE 3'
In-Stock: 12
Unit Price: 936,93000 Kč
CIRC CBL 4POS PLUG TO WIRE 6'
In-Stock: 1
Unit Price: 1 217,67000 Kč
CIRC CBL 4POS PLUG TO WIRE 12'
In-Stock: 27
Unit Price: 1 545,45000 Kč
CIRC CBL 4POS PLUG TO WIRE 2'
In-Stock: 4
Unit Price: 2 105,68000 Kč