
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 20.0' (6.10m) |
Series | Assembly Configuration Standard |
Packaging Bag | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Yellow |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 105,68000 Kč | 2 105,68 Kč |
| 10 | 1 789,93300 Kč | 17 899,33 Kč |
| 25 | 1 677,95840 Kč | 41 948,96 Kč |
| 50 | 1 597,96460 Kč | 79 898,23 Kč |
| 100 | 1 521,81330 Kč | 152 181,33 Kč |
| Unit Price without VAT: | 2 105,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 547,87280 Kč |






