
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 12.00' (3.66m) |
Series | Assembly Configuration Standard |
Packaging Bag | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Yellow |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 545,45000 Kč | 1 545,45 Kč |
| 10 | 1 313,74000 Kč | 13 137,40 Kč |
| 25 | 1 231,53280 Kč | 30 788,32 Kč |
| 50 | 1 172,80540 Kč | 58 640,27 Kč |
| 100 | 1 116,90040 Kč | 111 690,04 Kč |
| Unit Price without VAT: | 1 545,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 869,99450 Kč |




















