
TCX38721112-002 | |
|---|---|
DigiKey Part Number | 17-TCX38721112-002-ND |
Manufacturer | |
Manufacturer Product Number | TCX38721112-002 |
Description | CBL ASSY CIRC 8P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TCX38721112-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 961,21000 Kč | 1 961,21 Kč |
| 10 | 1 667,05200 Kč | 16 670,52 Kč |
| 25 | 1 562,76360 Kč | 39 069,09 Kč |
| 50 | 1 488,25840 Kč | 74 412,92 Kč |
| 100 | 1 417,32510 Kč | 141 732,51 Kč |
| Unit Price without VAT: | 1 961,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 373,06410 Kč |




