Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1203410508 | |
|---|---|
DigiKey Part Number | 1203410508-ND |
Manufacturer | |
Manufacturer Product Number | 1203410508 |
Description | CBL ASY CIRC 8P M TO RJ45 65.62' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 65.62' (20.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 8 339,98500 Kč | 33 359,94 Kč |
| Unit Price without VAT: | 8 339,98500 Kč |
|---|---|
| Unit Price with VAT: | 10 091,38185 Kč |











