Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09489323757200 | |
|---|---|
DigiKey Part Number | 1195-09489323757200-ND |
Manufacturer | |
Manufacturer Product Number | 09489323757200 |
Description | CBL ASY CIRC 8P M TO RJ45 65.62' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 65.62' (20.00m) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 815,97000 Kč | 3 815,97 Kč |
| Unit Price without VAT: | 3 815,97000 Kč |
|---|---|
| Unit Price with VAT: | 4 617,32370 Kč |











